IMI Norgren Pneumatic Compact Cylinder, Magnetic Piston, 1 to 10 Bar Operating Pressure Range - RA/192000/M Series - RA/192025/MX/25
Make light work of sorting heavy products with this pneumatic compact cylinder from IMI Norgren. By delivering forces of 294N at 6 bar pressures, it packs plenty of power to get large loads moving through a system. As a double-acting device, its stroke is controlled by compressed media in both directions, so you get precise position management. Slotting the unit into tight spaces is no issue as it measures only 45mm in length. Thanks to its magnetic piston, you can pair it with a proximity switch (218-0620) for hassle-free status signalling.
Features & Benefits
Stroke length of just 25mm for close positional adjustment PUR seals ensure smooth running and cut disruption from friction Supports clean, lubricated and filtered compressed air, making it suitable for use with commonly used supplies Aluminium covers resist corrosion for a long service life in damp settings Industry-standard M5 port for compatibility with existing equipment
Applications
Packaging industry Process control Rail transport Manufacturing facilities
Does this product come with built-in impact protection?
Yes. This cylinder comes with buffer cushioning that stands up to impact forces to make sure damage, noise and friction are cut out of the equation.