IMI Norgren Pneumatic Compact Cylinder, NBR Piston Seals, 1 to 10 Bar Operating Pressure Range - ISO Compact Series - RA/192050/M/25
Convert pressurised air into mechanical motion with this pneumatic compact cylinder from IMI Norgren. As compressed air flows through its two ports, it generates forward and backward movements, making it well suited to lifting and pushing tasks. Buffer cushioning lessens the force of impact at the end of each stroke, helping to prevent abrupt stops, minimise noise and protect your system from wear and tear. The unit has a profile barrel made from anodised aluminium that resists corrosion, ensuring long-lasting use in demanding settings.
Features & Benefits
• Operating pressure range between 1 and 10 bar to suit light-duty and heavy-duty applications • Magnetic piston enables efficient monitoring and precise position sensing • Works at its best in an ambient temperature range between -5°C and +80°C • Compact dimensions of 25 (length) x 50mm (diameter) for space-efficient installation in tight setups
Applications
• Aerospace industry • Material handling equipment • Water treatment plants
Is this cylinder protected against contaminants?
It has piston seals made from nitrile rubber that block out dust and other contaminants, assuring you of smooth service in challenging conditions.