IMI Norgren Pneumatic Compact Cylinder, 760g Weight, 1178N Theoretical Force - ISO Compact Series - RA/192050/MX/50
Transform pressurised air into linear motion using this pneumatic compact cylinder from IMI Norgren. Its efficient double-acting design allows it to extend and retract its piston using compressed air, so there's no need for a spring return. The rod is made from sturdy stainless steel, ensuring durability and resistance to corrosion. This makes it a reliable choice for use in demanding applications. Thanks to its operating pressure range between 1 and 10 bar, this cylinder is just the thing for both light-duty and heavy-duty systems.
Features & Benefits
• Light weight of 760g makes for easy handling during installation • Compact size of 103 (L) x 66 (W) x 66mm (H), so you can install it in systems with space limitations • NBR seals prevent leakages and keep out external contaminants for smooth performance • Bore size of 50mm for use with smaller applications • Standard G1/8 port size allows quick connection to your existing equipment
Applications
• Medical devices • Renewable energy systems • Mining industry • Packaging plants
What is this product's body made of?
The housing is made of anodised aluminium, so it stands up to wear and tear to deliver a long service life.