Norgren Pneumatic Compact Cylinder - RA/192063/M/60, 63mm Bore, 60mm Stroke, RA/192000/M Series, Double Acting
- RS庫存編號:
- 271-2695
- 製造零件編號:
- RA/192063/M/60
- 製造商:
- Norgren
單價 个
HK$1,387.50
1 現貨庫存,可於3工作日發貨。
單位 | 每單位 |
---|---|
1 + | HK$1,387.50 |
- RS庫存編號:
- 271-2695
- 製造零件編號:
- RA/192063/M/60
- 製造商:
- Norgren
- COO (Country of Origin):
- CZ
IMI Norgren Pneumatic Compact Cylinder, Magnetic, M12x1.25 Piston Rod Thread - ISO Compact Series - RA/192063/M/60
Need close control over your material handling equipment? Fit this IMI Norgren pneumatic compact cylinder. It's a double-acting option that uses air to extend and retract the piston, so you get precise strokes in both directions. Thanks to built-in cushioning, this component dials down impact forces to minimise the risk of damage. A short 60mm stroke length makes it a sure fit for confined setups. As the cylinder has a magnetic rod, you can couple it with a proximity switch (363-3316) to get precise status tracking.
Features & Benefits
• Force rating of 1,870N at 6 bar pressure means it handles heavy loads with ease
• Flush-mounting slot for a proximity switch to streamline your system
• Aluminium housing resists corrosion, ensuring lasting performance in damp conditions
• G1/8-thread pneumatic connection for wide compatibility with air sources
• NBR sealing rings prevent leaks to maintain system pressure
• Flush-mounting slot for a proximity switch to streamline your system
• Aluminium housing resists corrosion, ensuring lasting performance in damp conditions
• G1/8-thread pneumatic connection for wide compatibility with air sources
• NBR sealing rings prevent leaks to maintain system pressure
Applications
• Packaging plants
• Construction equipment
• Metalworking facilities
• Pharmaceutical industry
• Construction equipment
• Metalworking facilities
• Pharmaceutical industry
Why should I track the position of my pneumatic hardware?
By monitoring your equipment's status with a control device, you can signal linked appliances to switch based on the cylinder's position, which gives you hassle-free process automation.
Attribute | Value |
---|---|
Stroke | 60mm |
Bore | 63mm |
Action | Double |
Manufacturer Series | RA/192000/M |
Length | 57mm |
Piston Rod Thread Gender | Male |
Cushioning Type | Buffer |
Width | 76mm |
Maximum Operating Pressure | 10 bar |
Height | 76mm |
ISO Standard | ISO 21287 |
Test Weight | 0.7 kg |
Diameter | 63mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +80°C |
Model Number p | RA/192063/M/60 |