Pneumatic Cylinders & Actuators
Pneumatic Piston Rod Cylinders
Norgren Pneumatic Cylinder - RA/192063/M/80, 63mm Bore, 400mm Stroke, ISO Compact Series, Double Acting
RS庫存編號:
283-5664
製造零件編號:
RA/192063/M/80
製造商:
Norgren
N
查看此類別
當前暫無庫存,可於2024/8/23發貨,3 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$1,768.05
單位
每單位
1 +
HK$1,768.05
RS庫存編號:
283-5664
製造零件編號:
RA/192063/M/80
製造商:
Norgren
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - RA/192063/M/80
相容
符合聲明
COO (Country of Origin):
DE
The Nogren ISO compact cylinder comes with Nitrile rubber seals which ensure low friction operation and long life. It has operating temperature range of -10 to 80 °C.
Corrosion Resistance
Magnetic piston as standard
Conforms to ISO 6432
Attribute
Value
Stroke
400mm
Bore
63mm
Action
Double
Manufacturer Series
ISO Compact
Length
80mm
Model Number p
RA/192063/M/80