- RS庫存編號:
- 753-0949
- 製造零件編號:
- CDA2B63-400
- 製造商:
- SMC
此產品已停售
- RS庫存編號:
- 753-0949
- 製造零件編號:
- CDA2B63-400
- 製造商:
- SMC
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
CA2 Cylinders
The CA2 series from SMC are miniature cylinders. These pneumatic cylinders are available in various bore sizes and stroke lengths. Series CD is auto switch capable.
Available in a range of bore and port size
CA2 Standard Cylinders
規格
Attribute | Value |
---|---|
Stroke | 400mm |
Bore | 63mm |
Action | Double |
Manufacturer Series | CA2 |
Length | 570mm |
Cushioning Type | Air |
Dimensions | 570 x 85 x 85mm |
Width | 85mm |
Absolute Maximum Pressure | 1.5MPa |
Height | 85mm |
Maximum Operating Temperature | +60°C |
Weight | 1.8kg |
Minimum Operating Temperature | -10°C |