The Festo SPAW series pressure sensor is designed to measure media pressures with piezoresistive stainless steel measuring cell. It works on 35V supply voltage. The sensor measures the pressure in range of -1bar to 10bar. It has a switchable element function with normally open or normally closed contact. The sensor has a G1/2 top pneumatic connection with an external thread. It has a 4 digit, 320° rotatable LED display.
Features and Benefits
• Service temperature ranges between 0°C and 80°C • Switching electrical output is of 2xPNP type • Numerical percentage pressure indicator • M12, A-coded plug connector electrical connection • Accuracy is 1% FS • Protection against tampering using security code
Applications
• High pressure pneumatic systems • Pressure monitoring of liquid media