Pneumatic Sensors & Switches
Pneumatic Pressure Sensors
SMC Pressure Sensor 20 bar
RS庫存編號:
231-4037
製造零件編號:
ISE20CH-Y-02-W
製造商:
SMC
查看此類別
當前暫無庫存,可於2024/9/16發貨,3 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$3,114.96
單位
每單位
1 +
HK$3,114.96
RS庫存編號:
231-4037
製造零件編號:
ISE20CH-Y-02-W
製造商:
SMC
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - ISE20CH-Y-02-W
Energy Efficiency Brochure
相容
符合聲明
The SMC ISE20CH series is a high precision digital pressure switch which can be integrated with ZX or ZR vacuum systems. This pressure switch has a quick response time and the plug connector option makes wiring easy and simple.
Triple tricolour display
Improved operability
Compact & lightweight
Improved install ability
Attribute
Value
Suitable Media
Gas, Liquid
Maximum Operating Pressure
20 bar
Minimum Operating Pressure
-0.1MPa