Pneumatic Sensors & Switches
Pneumatic Pressure Sensors
SMC Pressure Sensor 1 bar
RS庫存編號:
231-4045
製造零件編號:
ZSE20CF-Y-F02-W
製造商:
SMC
查看此類別
當前暫無庫存,可於2024/9/2發貨,3 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$2,812.17
單位
每單位
1 +
HK$2,812.17
RS庫存編號:
231-4045
製造零件編號:
ZSE20CF-Y-F02-W
製造商:
SMC
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - ZSE20CF-Y-F02-W
Energy Efficiency Brochure
相容
符合聲明
The SMC ZSE20CF series is a high precision digital pressure switch which can be integrated with ZX or ZR vacuum systems. The ZSE2 series pressure switch has a quick response time and the plug connector option makes wiring easy and simple.
Triple tricolour display
Improved operability
Compact & lightweight
Improved install ability
Attribute
Value
Suitable Media
Gas, Liquid
Maximum Operating Pressure
1 bar
Minimum Operating Pressure
-100kPa