小計(1 件)*
HK$1,282.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年1月20日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,282.60 |
* 參考價格
- RS庫存編號:
- 233-7522
- 製造零件編號:
- ZSE2-0X-15CN
- 製造商:
- SMC
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The SMC ZSE2 is a basic vacuum switch with 1 digital output (NPN or PNP) and no analog output is included. The monitor vacuum level down to -101 kPa. It used rotary trimmer adjusts the switch set point. A red LED indicator also light to correspond with the output signal. It has electrical connection include a 3 wire grommet cable or snap-in connector.
Power supply requirement 12 to 24 VDC
Repeatability ±1% of F.S.
Repeatability ±1% of F.S.