- RS庫存編號:
- 383-881
- 製造零件編號:
- SC21EF
- 製造商:
- PCL
當前暫無庫存,可於2024/5/9發貨,3 工作日送達。
已增加
單價 个
HK$265.17
單位 | Per unit |
1 - 5 | HK$265.17 |
6 - 11 | HK$249.40 |
12 + | HK$245.10 |
- RS庫存編號:
- 383-881
- 製造零件編號:
- SC21EF
- 製造商:
- PCL
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
Female Body - PCL Safeflow
Standard and Safety, PCL Type
Pressing the push-button once decompresses the lower part of the coupling, without disconnecting the nipple, reducing the risk of hose-whip to the user. Pressing the push-button a second time safely releases the nipple.
Two stage self-venting release
Conforms to ISO 4414:1998 and EN 983:1996
Creates a safe compressed air environment
Hard wearing steel construction with corrosive resistant finish
Compatible with genuine PCL standard adaptors
Safe and simple to use
Conforms to ISO 4414:1998 and EN 983:1996
Creates a safe compressed air environment
Hard wearing steel construction with corrosive resistant finish
Compatible with genuine PCL standard adaptors
Safe and simple to use
規格
Attribute | Value |
---|---|
Threaded Connection | Rp 3/8 Female |
Coupling Gender | Female |
Thread Size | 3/8in |
Coupling Type | Quick Connect Coupling Socket |
Manufacturer Series | SC |
Connection Type | Threaded |
Material | Steel |
Thread Gender | Female |
Thread Standard | Rp |
Maximum Operating Pressure | 14 bar |