- RS庫存編號:
- 135-8777
- 製造零件編號:
- CRP 066810P2
- 製造商:
- PREVOST
- RS庫存編號:
- 135-8777
- 製造零件編號:
- CRP 066810P2
- 製造商:
- PREVOST
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
ISO C6 Pneumatic Couplings
A range of pneumatic quick connect safety couplings and adapters from Prevost S1 series. Compatible with ISO 6150 profile C fittings. The S1 series disconnects and safely decompresses with one button and incorporates an aerodynamic valve seal design to prevent leaks and optimise airflow. S1 series pneumatic couplings can help reduce energy costs and increase productivity by eliminating any significant pressure loss and dramatically reducing downtime and maintenance.
Features and Benefits
• Ergonomic shape
• Non-slip surface allows firm grip
• Lightweight and compact size
• Abrasion, corrosion and crush resistant
• Compatible with ISO 6150 C6 couplings
• Simultaneous decompression and disconnection
• Colour coded for easy identification of profile
• Flow rate 833 L/min @ 6 bar
Applications
• Assembly lines
• Automotive
• Mechanical manufacturing
• Machine workshops
• Printing Industry
• Textile industry
• Wood and plastics industries
• Technical education
ISO C6 Connectors
規格
Attribute | Value |
---|---|
Connection Standard | ISO C6 |
Coupling Type | Quick Connect Coupling Plug |
Manufacturer Series | CRP 06 |
Connection Type | Hose Barb |
Hose Barb Connection | 10mm |
Material | Treated Steel |
Maximum Operating Pressure | 16bar |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +70°C |