- RS庫存編號:
- 176-1916
- 製造商:
- RS PRO
- RS庫存編號:
- 176-1916
- 製造商:
- RS PRO
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
RS PRO Male Quick Coupling
The RS PRO 3/8in G female quick-connect coupling socket is made from nickel-plated brass. This socket performs a single-handed operation.
Interchangeable with:
RECTUS/LEGRIS 18
Interchangeable with:
RECTUS/LEGRIS 18
Features and Benefits
• Light and compact
• Moulding coupler
• Multi socket
• Operating pressure is 25bar
• Operating temperature ranges between -20°C and 80°C
• Safety version
• Silicon free
• Standard profile
• Thread standard is BSP
• Moulding coupler
• Multi socket
• Operating pressure is 25bar
• Operating temperature ranges between -20°C and 80°C
• Safety version
• Silicon free
• Standard profile
• Thread standard is BSP
Applications
• Compressed air and tools
• Cooling system
• Food and beverage
• Inert gases, vacuum
• Life and sciences
• Pneumatic and fluid technology
• Cooling system
• Food and beverage
• Inert gases, vacuum
• Life and sciences
• Pneumatic and fluid technology
Certifications
• REACH (1907/2006 ) certified
• PED 2014/68/UE
• 2011/65/CE
• UNI ISO 6150 C-10
• PED 2014/68/UE
• 2011/65/CE
• UNI ISO 6150 C-10
規格
Attribute | Value |
---|---|
Threaded Connection | G 3/8 Male |
Coupling Gender | Female |
Thread Size | 3/8in |
Connection Type | Threaded |
Material | Nickel Plated Brass |
Thread Gender | Male |
Thread Standard | BSP |
Maximum Operating Pressure | 12bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |