- RS庫存編號:
- 176-1936
- 製造商:
- RS PRO
100 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
原價 HK$1,585.37
您付款
HK$50.017
單位 | Per unit | Per Pack* |
10 + | HK$50.017 | HK$500.17 |
* 參考價格 |
- RS庫存編號:
- 176-1936
- 製造商:
- RS PRO
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
RS PRO Female Quick Coupling
The RS PRO 1/4in G female quick-connect coupling socket has MULTISOCKET profile and is manufactured from nickel-plated brass, offering excellent durability.
Interchangeable with:
A wide range of standards such as EUROPEAN, SWISS, ITALIAN, UNI-ISO 6150-B12 and INDUSTRIAL 1/4.
Interchangeable with:
A wide range of standards such as EUROPEAN, SWISS, ITALIAN, UNI-ISO 6150-B12 and INDUSTRIAL 1/4.
Features and Benefits
• Operating pressure is 16bar
• Operating temperature ranges between -20°C and 80°C
• Thread standard is BSP
• Operating temperature ranges between -20°C and 80°C
• Thread standard is BSP
規格
Attribute | Value |
---|---|
Threaded Connection | G 1/4 Female |
Coupling Gender | Female |
Thread Size | 1/4in |
Connection Type | Threaded |
Material | Nickel Plated Brass |
Thread Gender | Female |
Thread Standard | BSP |
Maximum Operating Pressure | 12bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |