- RS庫存編號:
- 182-9867
- 製造零件編號:
- BRM 061153CP
- 製造商:
- PREVOST
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 182-9867
- 製造零件編號:
- BRM 061153CP
- 製造商:
- PREVOST
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Antistatic
Anti bursting inside cartridge
Silicon free
Designed for severe applications
High corrosion resistance
Crush and shock resistant
Positionable body
0 pressure drop designed high flow valve
Anti bursting inside cartridge
Silicon free
Designed for severe applications
High corrosion resistance
Crush and shock resistant
Positionable body
0 pressure drop designed high flow valve
規格
Attribute | Value |
---|---|
Threaded Connection | G 1/2 Male |
Coupling Gender | Male |
Connection Standard | British Standard 6 |
Thread Size | 1/2in |
Coupling Type | Quick Connect Coupling Socket |
Manufacturer Series | BRM 06 |
Connection Type | Threaded |
Material | Treated Steel |
Thread Gender | Male |
Thread Standard | BSP |
Maximum Operating Pressure | 12bar |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +70°C |