- RS庫存編號:
- 218-0954
- 製造零件編號:
- ISI 111813
- 製造商:
- PREVOST
- RS庫存編號:
- 218-0954
- 製造零件編號:
- ISI 111813
- 製造商:
- PREVOST
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
The PREVOST hose tail coupler has one push safety system which avoids hose whip. It has stainless steel body and temperature range from -15°C to +70°C. It's operating pressure is from 2 to 16 bar.
It is anti-static and has excellent efficiency
It has 13 mm hose ID
It has 13 mm hose ID
規格
Attribute | Value |
---|---|
Connection Standard | ISO B11 |
Coupling Type | Quick Connect Coupling Socket |
Manufacturer Series | prevoS1 ISI 11 |
Connection Type | Hose Barb |
Hose Barb Connection | 12mm |
Material | Stainless Steel |
Maximum Operating Pressure | 16bar |
Seal Material | NBR |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +70°C |
Anti Whip Hose Safety | Yes |