RS PRO Stainless Steel 316 Male Pneumatic Straight Threaded-to-Tube Adapter, NPT 1/8 Male 6mm Threaded
- RS庫存編號:
- 235-1278
- 製造商:
- RS PRO
可享批量折扣
Price 个**
HK$136.08
158 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 - 4 | HK$136.08 |
5 + | HK$111.99 |
** 參考價格
- RS庫存編號:
- 235-1278
- 製造商:
- RS PRO
豁免
- COO (Country of Origin):
- CN
RS PRO Stainless Steel 316 Male Pneumatic Straight Threaded-to-Tube Adapter, NPT 1/8 Male 6mm Threaded
The RS PRO push-in fitting is pneumatic quick connect male stud coupling. This pneumatic elbow threaded-to-tube adapter has a quick-connect configuration.
Its 316L stainless-steel and has an operating temperature range of -15°C to +220°C. It can withstand corrosive environments to aggressive fluid and be used with food, medical and chemical applications
This product has received the RS PRO seal of approval, meaning it has been exhaustively tested by engineers for safety and consistency.
Its 316L stainless-steel and has an operating temperature range of -15°C to +220°C. It can withstand corrosive environments to aggressive fluid and be used with food, medical and chemical applications
This product has received the RS PRO seal of approval, meaning it has been exhaustively tested by engineers for safety and consistency.
Features and Benefits
- Quick connection and disconnection
- Maximum flexibility for each pneumatic fitting
- Effortless, quick, and simple push-in installation
- Threaded to tube connection style for use in pneumatic applications
- Wide operating temperature range of -15°C to +220°C
- Air pressure ranges of 0 to 5 bar (0 to 225 psi)
- Robust and resistant 316L Stainless steel
Suitable for compressed air, water and oil
Applications
RS PRO pneumatic fittings are widely used in various industries and applications, from production line set ups to industrial machinery, workbench equipment to construction. This particular range is able to withstand corrosive environments to aggressive fluid and can cope with extreme hot or cold conditions. They are also suitable to be used with food, medical and chemical applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Threaded Connection | NPT 1/8 Male |
Coupling Gender | Male |
Manufacturer Series | SSPC |
Connection Type | Threaded |
Hose Barb Connection | 6mm |
Material | Stainless Steel 316 |