- RS庫存編號:
- 776-9431
- 製造零件編號:
- 1054EL-12
- 製造商:
- Parker
- RS庫存編號:
- 776-9431
- 製造零件編號:
- 1054EL-12
- 製造商:
- Parker
法例與合規
不適用
產品詳細資訊
Heavy Duty Check Unit
The Parker heavy duty check units are essential in the use of industrial compressed air. These check units are part of the 'Schrader Original' range of heavy duty pneumatic check units from Parker Pneumatic. It also eliminates hose kinking due to it allowing the coupling to swivel. The twistlock design prevents any accidental disconnection. These check units have been designed to enable to user to connect or disconnect with a single hand.
Parker Quick Acting Couplers
規格
Attribute | Value |
---|---|
Threaded Connection | G 1/4 Female |
Coupling Gender | Female |
Thread Size | 1/4in |
Coupling Type | Quick Connect Coupling Socket |
Manufacturer Series | Heavy Duty Series |
Connection Type | Threaded |
Material | Aluminium |
Thread Gender | Female |
Thread Standard | G |
Maximum Operating Pressure | 17 bar |
Finish | Zinc Plated |
Minimum Operating Temperature | -10°C |
Seal Material | Nitrile Rubber |
Maximum Operating Temperature | +80°C |