- RS庫存編號:
- 776-9444
- 製造零件編號:
- 9739-11
- 製造商:
- Parker
此產品已停售
- RS庫存編號:
- 776-9444
- 製造零件編號:
- 9739-11
- 製造商:
- Parker
法例與合規
不適用
產品詳細資訊
Heavy Duty Adaptors
The Parker heavy duty adaptors are essential in the use of industrial compressed air. These adaptors are part of the 'Schrader Original' range of heavy duty pneumatic adaptors from Parker Pneumatic. These heavy duty adaptors also help eliminate hose kinking as the as the adaptors are able to swivel.
Partial vacuum up to 17 bar
Operating temperature range of -10°C to +80°C
Operating temperature range of -10°C to +80°C
Parker Quick Acting Couplers
規格
Attribute | Value |
---|---|
Threaded Connection | R 3/8 Male |
Coupling Gender | Male |
Thread Size | 3/8in |
Manufacturer Series | Standard Series |
Connection Type | Threaded |
Material | Steel |
Thread Gender | Male |
Thread Standard | R |
Maximum Operating Pressure | 17 bar |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |