Festo Series D Pneumatic Regulator, 16 bar Maximum Input Pressure, 12 bar Maximum Outlet Pressure - LR-3/8-D-MIDI
This pneumatic regulator by Festo is designed for industrial applications requiring precise air pressure regulation. With a maximum input pressure of 16 bar and an outlet pressure range between 0.5 and 12 bar, this regulator is suitable for a wide range of pneumatic control valve installations. The Festo D series boasts a flow rate of 3200 L/min, making it an efficient choice for industrial pneumatic equipment.
Features & Benefits
• Actuator lock with a rotary knob ensures secure adjustments and prevents accidental changes • Assembly position flexibility allows for easy installation in various applications • Directly-controlled diaphragm regulator design ensures accurate pressure control • Output pressure remains constant with initial pressure compensation and secondary exhaust capabilities • Pressure gauge included for easy monitoring of system pressure • High quality materials and construction ensure durability and reliability in industrial settings
Applications
• Suitable for use in automation systems requiring precise air pressure control • Ideal for industrial pneumatic equipment applications where consistent pressure regulation is essential
Can it be used in maritime applications?
Yes, it is suitable for maritime applications with the appropriate certification.
Will it work with inert gases?
It is compatible with inert gases, ensuring versatile usage in different environments.
Is it easy to install?
Yes, the front panel installation and line installation options make it easy to set up in various systems.
Can it handle temperature variations?
Yes, with a medium temperature range of -10 to 60 °C, it can operate effectively in different climate conditions.
Is lubricated operation necessary?
Lubricated operation is possible but subsequently required for continued smooth operation.