Keep your operation ticking along smoothly with this pressure regulator from Festo. You can use it to maintain consistent pressure in your pneumatic system at high flow rates of up to 170 litres per minute. The directly controlled diaphragm responds quickly to fluctuations in input pressure and is built to handle a wide pressure range between 1 and 10 bar. As the rotary knob is lockable, it guards against accidental adjustment.
Features & Benefits
• Nitrile rubber seals protect against leakage to keep your system running at optimal pressure • Light weight of 38.6g puts minimal mechanical strain on your system • Integral analogue gauge lets you check the pressure at a glance • Wide operating temperature between -5°C and +50°C means you get reliable performance in tough conditions
You need a pressure regulator in a pneumatic system to smooth out any fluctuations in the input air pressure and maintain consistent output pressure. This regulates the speed of your actuators, prevents damage to components and keeps your system running efficiently.