Pneumatic Air Preparation
Pneumatic Regulators
SMC G 1/4, G 3/8 Pneumatic Regulator - 0.05MPa to 1MPa, 1/2 in, 1Mpa max. input, AR
RS庫存編號:
270-2712
製造零件編號:
AR40-F04E-B
製造商:
SMC
查看所有Pneumatic Regulators
當前暫無庫存,可於2024/8/19發貨,3 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$447.39
單位
每單位
1 +
HK$447.39
RS庫存編號:
270-2712
製造零件編號:
AR40-F04E-B
製造商:
SMC
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - AR40-F04E-B
Energy Efficiency Brochure
相容
符合聲明
COO (Country of Origin):
JP
The SMC AR series is modular type regulator. It has 1MPa maximum pressure.
Applicable fluid is air
ambient temperature is -5 to 60 °C
Attribute
Value
Port Connection
G 1/4, G 3/8
Maximum Outlet Pressure
1MPa
Minimum Outlet Pressure
0.05MPa
Maximum Input Pressure
1Mpa
Manufacturer Series
AR
Port Connection Thread Size
1/2 in
Model Number p
AR