- RS庫存編號:
- 849-9559
- 製造零件編號:
- ARBQ4000-00-P-1
- 製造商:
- SMC
此產品已停售
- RS庫存編號:
- 849-9559
- 製造零件編號:
- ARBQ4000-00-P-1
- 製造商:
- SMC
產品概覽和技術數據資料表
法例與合規
不相容
- COO (Country of Origin):
- CA
產品詳細資訊
Modular Air Regulator AR20 - AR40
Modular air regulators from SMC. The modular air regulators in the AR series are now more efficient saving you energy. The AR series has a modular design with improved installation using a new bracket and spacer combination.The modular design allows connection with other parts in the AC FRL range allowing you to select which components are most suitable for your needs.
Resin body will not rust
Different pressure settings available to meet different application needs
Modular design
Different pressure settings available to meet different application needs
Modular design
規格
Attribute | Value |
---|---|
Maximum Input Pressure | 1MPa |
Manufacturer Series | AR |
Pressure Gauge Port Size | M5 x 0.8 |
Pressure Gauge Port Thread Size | M5 x 0.8 |
Integral Check Valve | Without Check Valve |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Pressure Gauge Port Thread Standard | Metric |