小計(1 件)*
HK$2,555.60
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年7月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,555.60 |
* 參考價格
- RS庫存編號:
- 628-082
- 製造零件編號:
- MFCC 500295
- 製造商:
- PREVOST
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | PREVOST | |
| Product Type | Replacement Filter | |
| 選取全部 | ||
|---|---|---|
品牌 PREVOST | ||
Product Type Replacement Filter | ||
豁免
- COO (Country of Origin):
- TR
The PREVOST activated carbon filter is specifically designed for high efficiency and reliability in various applications. Engineered to perform optimally under pressure, this filter stands out for its robust construction and innovative design. It serves as an indispensable component in systems requiring effective filtration, ensuring that contaminants are efficiently captured. With its exceptional flow rate and temperature resilience, this filter guarantees consistent performance, making it an ideal choice for users seeking durability and efficiency. Its integration into existing systems is seamless, allowing for easy maintenance and operation, which significantly contributes to the overall productivity of your setup.
Designed for reliable operation under high maximum pressure
Offers exceptional performance at elevated flow rates
Constructed for durability ensuring longevity in various environments
Optimised for minimal pressure drops enhancing system efficiency
Compatible with a variety of systems for versatile applications
Temperature resilient allowing for operation in diverse conditions
User friendly installation process for quick and easy setup
相关链接
- PREVOST Replacement Filter
- PREVOST 1 μm Replacement Filter for MFM Regular Coalescing Filter
- PREVOST 0.01 μm Replacement Filter for MFS Regular
- PREVOST 1 μm Replacement Filter for MFM Regular
- SMC Replacement Filter
- Replacement Hydraulic Filter Elements
- SMC Replacement Filter Element
- SMC 149 μm Replacement Filter