小計(1 件)*
HK$657.30
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年7月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$657.30 |
* 參考價格
- RS庫存編號:
- 628-084
- 製造零件編號:
- MFCC 7040
- 製造商:
- PREVOST
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | PREVOST | |
| Product Type | Replacement Filter | |
| 選取全部 | ||
|---|---|---|
品牌 PREVOST | ||
Product Type Replacement Filter | ||
豁免
- COO (Country of Origin):
- TR
The PREVOST activated carbon filter designed to enhance filtration efficiency for various applications. Incorporating cutting-edge technology, it ensures optimal performance by removing impurities from fluids while maintaining high flow rates. Engineered for user convenience, it allows for quick replacement, minimising downtime in operations. The robust construction guarantees reliability under demanding conditions, making it an ideal choice for professionals seeking quality and performance. With a focus on maintaining precise operational parameters, this filter is essential for any system requiring effective particulate and contaminant removal.
High flow rate optimises system performance
Engineered for compatibility with various filtration systems
Robust design withstands high operational pressures
User friendly replacement process facilitates minimal downtime
Enhanced filtration capabilities ensure cleaner output
相关链接
- PREVOST Replacement Filter
- PREVOST 1 μm Replacement Filter for MFM Regular
- PREVOST 0.01 μm Replacement Filter for MFS Regular
- PREVOST 1 μm Replacement Filter for MFM Regular Coalescing Filter
- SMC Replacement Filter
- Replacement Hydraulic Filter Elements
- SMC Replacement Filter Element
- SMC 149 μm Replacement Filter