小計(1 件)*
HK$1,460.60
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年7月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,460.60 |
* 參考價格
- RS庫存編號:
- 628-250
- 製造零件編號:
- MFCC 15090
- 製造商:
- PREVOST
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | PREVOST | |
| Product Type | Replacement Filter | |
| 選取全部 | ||
|---|---|---|
品牌 PREVOST | ||
Product Type Replacement Filter | ||
豁免
- COO (Country of Origin):
- TR
The PREVOST activated carbon filter designed to provide exceptional performance and reliability in various applications. With an emphasis on efficient filtration, this product ensures that your system benefits from a cleaner, safer environment. Ideal for use in high-pressure conditions, it effectively removes impurities, maintaining optimal flow rates. The innovative design of this filter allows for seamless integration into existing setups, positioning it as a practical choice for both commercial and industrial uses. Whether you need to enhance the efficiency of your filtration system or ensure compliance with stringent standards, this activated carbon filter stands out for its durability and effectiveness.
Optimised for high flow rates ensuring consistent performance
Constructed for a maximum operating pressure providing reliable operation under demanding conditions
Capable of withstanding a wide temperature range for versatile application
Designed with easy installation in mind facilitating quick system upgrades
Offers exceptional impurity removal to enhance overall system safety and efficiency
相关链接
- PREVOST Replacement Filter
- PREVOST 0.01 μm Replacement Filter for MFS Regular
- PREVOST 1 μm Replacement Filter for MFM Regular
- PREVOST 1 μm Replacement Filter for MFM Regular Coalescing Filter
- SMC Replacement Filter
- Replacement Hydraulic Filter Elements
- SMC Replacement Filter Element
- SMC 149 μm Replacement Filter