IMI Norgren Rodless Actuator, Compressed Air Medium, Internal Guiding System - Lintra Series - M/146032/M/500
Struggling to budge big loads on your production line? Pick up this rodless actuator from IMI Norgren to get things moving. It's an ideal option for generating the powerful linear motion needed to get your workpieces from A to B in no time. You can expect thrust up to 482N at 6 bar. As the double-acting system uses a two-way air flow method, it hands you accurate control over movements. A stainless steel shim ring withstands rough treatment and impacts, so handles the pressure of heavy-duty operations.
Features & Benefits
• Performs dependably in temperatures between -30°C and +80°C • 500mm stroke and 32mm bore offer powerful output to move heavy loads • Nitrile rubber seals resist corrosion from industrial contaminants for longevity
Applications
• Food and beverage industries • Processing and packaging lines • Industrial manufacturing
Is this actuator suitable for low-pressure tasks?
Yes. It performs reliably in an operating pressure range between 1 and 8 bar, so it's more than capable of handling low-pressure tasks.
What types of air can I use with this unit?
This versatile rodless actuator is compatible with filtered, lubricated or non-lubricated compressed air.