IMI Norgren Rodless Actuator, 5.86kg Weight, 754N Theoretical Force - Lintra Plus Series - M/146040/M/800
Choose this rodless actuator from IMI Norgren to help your automated application go the distance. The cylinder is entirely contained in the housing, meaning it packs more of a punch and uses less space than an equivalent rodded design. This device delivers a long reach thanks to its 80cm stroke, making it a practical option for large-scale conveyor tasks. As a double-acting unit, it uses compressed air to control movement in both directions, so it's ideal for precision jobs. Integral adjustable cushioning protects your equipment from impact, to ensure its long service life.
Features & Benefits
• Standard G1/4 port size for quick integration into your existing setup • Performs reliably in temperatures from -30°C to +80°C • Nitrile rubber seals stop dust from getting in to prevent contamination • Wide 1 to 8 bar operating range suits low-pressure systems
Applications
• Automotive industry • Food and beverage production • Packaging systems • Energy sector
What fittings can I use with this actuator?
To connect the actuator to your air source and direct the flow as needed, pick a straight fitting (218-0540), 90° swivel elbow (218-0561) or banjo flow control adaptor (212-9225).