Norgren Double Acting Rodless Actuator 800mm Stroke, 50mm Bore
- RS庫存編號:
- 220-3699
- 製造零件編號:
- M/146050/M/800
- 製造商:
- Norgren
單價 个
HK$10,701.11
當前暫無庫存,可於2024/10/25發貨,3 工作日送達。
單位 | 每單位 |
---|---|
1 + | HK$10,701.11 |
- RS庫存編號:
- 220-3699
- 製造零件編號:
- M/146050/M/800
- 製造商:
- Norgren
不適用
- COO (Country of Origin):
- DE
Norgren Lintra Series Rodless Actuator, Double Action, 50mm Bore - M/146050/M/800
The Norgren rodless actuator is a top-of-the-line solution for automation, electronics, electrical, and mechanical industries. This double-acting actuator boasts a 50mm bore and 800mm stroke, offering precise and efficient linear motion control. Designed as part of the Lintra series, this high-pressure rodless actuator is a reliable choice for various industrial applications.
Features & Benefits
• Delivers smooth and accurate linear motion control
• Double-acting design for enhanced operational efficiency
• 50mm bore allows for optimal performance in various applications
• 800mm stroke provides flexibility in movement
• High-pressure capability up to 8 bar
• Part of the reputable Norgren product line
• Double-acting design for enhanced operational efficiency
• 50mm bore allows for optimal performance in various applications
• 800mm stroke provides flexibility in movement
• High-pressure capability up to 8 bar
• Part of the reputable Norgren product line
Applications
• Ideal for automation systems requiring precise linear motion control
• Suitable for use in electronics manufacturing for accurate positioning
• Perfect for electrical equipment that demands high-pressure operation
• Ideal for applications in the mechanical industry that require reliable linear motion
• Suitable for use in electronics manufacturing for accurate positioning
• Perfect for electrical equipment that demands high-pressure operation
• Ideal for applications in the mechanical industry that require reliable linear motion
Can it provide precise linear motion control?
Yes, the Norgren rodless actuator is designed to deliver smooth and accurate linear motion control for various industrial applications.
Will it work effectively in high-pressure conditions?
Yes, this rodless actuator is capable of operating at pressures up to 8 bar, making it ideal for applications that demand high-pressure performance.
Is it suitable for use in electrical equipment?
Yes, the Norgren rodless actuator is perfect for electronics manufacturing applications that require precise positioning and reliable linear motion control.
Can it be used in automation systems?
Yes, this double-acting actuator is ideal for automation systems that require efficient linear motion control for optimal performance.
Attribute | Value |
---|---|
Stroke | 800mm |
Bore | 50mm |
Manufacturer Series | Lintra |
Action | Double |
Maximum Operating Pressure | 8 bar |
Cushioning Type | Adjustable |
Port Connection | G 3/8 |
Width | 89mm |
Test Weight | 4.4 kg |
Height | 110mm |