IMI Norgren Rodless Actuator, Double-Actionng Type, 16 Bit Resolution - Lintra Series - M/146016/M/1000
Need a device to repeatedly move workpieces in straight lines? Choose this rodless actuator from IMI Norgren to keep your operations on track. It's a sliding mechanism without a piston, which means it reliably shoulders the load on its carriage. A standard 16mm bore size makes the unit highly compatible with common pneumatic setups, so it slots easily into place. NBR seals keep the pressure constant and shrug off industrial contaminants to minimise maintenance.
Features & Benefits
• 1000mm stroke delivers long-range output for demanding applications • Aluminium material resists impact, abrasion and corrosion to support a long service life • Inbuilt short-circuit protection prevents electrical surges from damaging your equipment • Performs reliably in a temperature range between -30°C and +80°C