Festo DAPS Series Rotary Actuator, 8.4 Bar Maximum Operating Pressure, 90° Rotary Angle - DAPS-0015-090-R-F03, Numeric Part Number: 533417
This semi-rotary drive by Festo, known as the Rotary Actuator, offers precise and high-pressure performance in industrial automation applications. Featuring a single action and the ability to operate at a maximum pressure of 8.4 Bar, it is a reliable solution for various mechanical and electronic tasks.
Features & Benefits
• Designed with a Scotch yoke system for optimal precision and control • Offers a rotary angle of 90° for versatile motion capabilities • High-pressure operation up to 8.4 Bar for demanding industrial applications • Features a double-acting mode for efficient performance • Complies with safety standards up to SIL 2, ensuring reliable operation • Constructed with high-quality materials for durability and longevity
Applications
• Suitable for precise valve actuation in industrial machinery • Ideal for use in automated assembly lines for accurate movement control
Can the Festo Rotary Actuator handle high-pressure applications?
Yes, the rotary actuator is designed to operate efficiently at pressures up to 8.4 Bar.
Will the Rotary Actuator be compatible with different valve sizes?
Yes, the actuator offers flexibility in valve size compatibility due to its design and construction.
Is the Festo Rotary Actuator suitable for applications requiring precise positioning?
Yes, the actuator's 90° rotary angle allows for accurate and controlled motion in various applications.