Festo DAPS Series 8.4 bar Single Action Rotary Actuator, 90° Rotary Angle
- RS庫存編號:
- 271-6693
- 製造零件編號:
- DAPS-0030-090-R-F0305
- 製造商:
- Festo
單價 个
HK$2,695.10
當前暫無庫存,可於2024/9/20發貨,4 工作日送達。
單位 | 每單位 |
---|---|
1 + | HK$2,695.10 |
- RS庫存編號:
- 271-6693
- 製造零件編號:
- DAPS-0030-090-R-F0305
- 製造商:
- Festo
- COO (Country of Origin):
- IT
Festo DAPS Series Rotary Actuator, 8.4 Bar Maximum Operating Pressure, 90° Rotary Angle - DAPS-0030-090-R-F0305, Numeric Part Number: 533418
This Festo rotary actuator is a high-pressure rotary actuator designed with precision engineering. It provides a rotary angle of 90 degrees, making it suitable for a wide range of applications in automation, electronics, electrical, and mechanical industries. With its single action design and maximum operating pressure of 8.4 Bar, this rotary actuator is a reliable and efficient solution for various industrial processes.
Features & Benefits
• Single action design for smooth operation
• Maximum operating pressure of 8.4 Bar for high pressure applications
• Rotary angle of 90 degrees for precise control
• Flange hole pattern F03, F05 for easy installation
• Double-acting mode of operation for flexibility
• Scotch yoke system design for robust performance
• Up to SIL 2 safety integrity level for enhanced safety
• Compressed air operating medium for efficiency
• High corrosion stress resistance for durability
• RoHS-compliant materials for environmental sustainability
• Maximum operating pressure of 8.4 Bar for high pressure applications
• Rotary angle of 90 degrees for precise control
• Flange hole pattern F03, F05 for easy installation
• Double-acting mode of operation for flexibility
• Scotch yoke system design for robust performance
• Up to SIL 2 safety integrity level for enhanced safety
• Compressed air operating medium for efficiency
• High corrosion stress resistance for durability
• RoHS-compliant materials for environmental sustainability
Applications
• Used for valve actuation in industrial processes
• Ideal for applications requiring high pressure operation
• Suitable for applications where precise control is essential
• Used in environments with high corrosion stress
• Perfect for applications that require compliance with safety standards
• Ideal for applications requiring high pressure operation
• Suitable for applications where precise control is essential
• Used in environments with high corrosion stress
• Perfect for applications that require compliance with safety standards
Can it handle high pressure applications?
Yes, this Festo rotary actuator is designed to operate at a maximum pressure of 8.4 Bar, making it suitable for high pressure applications.
Will it provide precise control over the rotary angle?
Yes, with a rotary angle of 90 degrees, this rotary actuator offers precise control over the position of the valve or other components it operates.
Is it suitable for applications requiring compliance with safety standards?
Yes, this rotary actuator has a safety integrity level of up to SIL 2, making it suitable for applications where safety is a top priority.
Attribute | Value |
---|---|
Rotary Angle | 90° |
Action | Single |
Manufacturer Series | DAPS |
Maximum Operating Pressure | 8.4 bar |
Cushioning Type | Not Cushioned |
Weight | 1kg |
Series | DAPS |