Pneumatic Cylinders & Actuators
Pneumatic Rotary Actuators
Festo DAPS Series 8.4 bar Single Action Rotary Actuator, 90° Rotary Angle
RS庫存編號:
271-6715
製造零件編號:
DAPS-0030-090-RS4-F0305-CR
製造商:
Festo
查看此類別
單價 个
HK$9,052.70
Add to Basket
單位
選擇或輸入數量
延期交貨
當前暫無庫存,可於2024/12/5發貨,4 工作日送達。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
單位
每單位
1 +
HK$9,052.70
添加到收藏夾
RS庫存編號:
271-6715
製造零件編號:
DAPS-0030-090-RS4-F0305-CR
製造商:
Festo
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - DAPS-0030-090-RS4-F0305-CR
相容
符合聲明
COO (Country of Origin):
IT
The Festo Semi-rotary drive Quarter turn actuator is specially tailored to the requirements of the process industry. The torque is generated through a scotch yoke mechanism, which helps to overcome the valve's high breakaway torques.
Simple and robust
Low wear
Attribute
Value
Rotary Angle
90°
Action
Single
Manufacturer Series
DAPS
Maximum Operating Pressure
8.4 bar