- RS庫存編號:
- 202-1755
- 製造零件編號:
- DSNU-32-50-P-A
- 製造商:
- Festo
- RS庫存編號:
- 202-1755
- 製造零件編號:
- DSNU-32-50-P-A
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Festo Pneumatic Piston Rod Cylinder, 1 to 10 Bar Operating Pressure, G1/8 Connections - DSNU-32-50-P-A
Install this pneumatic piston rod cylinder from Festo for reliable automated functions such as clamping and positioning. It's a double-acting unit, so gives you precise control over bi-directional linear movements. You can adjust the flexible cushioning ring to regulate damping in line with the needs of your application. Various mounting options, with or without accessories, let you customise your setup for optimal performance. NBR and TPE-U(PU) seals create an airtight and energy-efficient system, while a wrought aluminium alloy cover improves structural strength to deliver an extended service life.
Features & Benefits
Stroke length of 50mm to support demanding applications
High alloy steel barrel and piston rod to withstand corrosion
Lightweight product of 448g puts minimal strain on the mounting surface
Wide operating temperature range between -20°C and +80°C for use in challenging conditions
High alloy steel barrel and piston rod to withstand corrosion
Lightweight product of 448g puts minimal strain on the mounting surface
Wide operating temperature range between -20°C and +80°C for use in challenging conditions
Applications
Factory automation processes
Automated doors
Aerospace applications
Agricultural equipment
Automated doors
Aerospace applications
Agricultural equipment
Why does a double-acting pneumatic piston rod cylinder need two ports?
Two ports are needed to control pressure and produce thrust from both ends. One of the ports causes the piston to extend, while the other retracts it.
規格
Attribute | Value |
---|---|
Stroke | 50мм |
Bore | 32мм |
Action | Double |
Manufacturer Series | DSNU |
Model Number p | 195982 |