SMC 6000 L/min 1 in G Pneumatic Separator, 0.5 bar to 10 bar
- RS庫存編號:
- 395-281
- 製造零件編號:
- AMG650-F10D
- 製造商:
- SMC
小計(1 件)*
HK$5,328.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2 件從 2026年6月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$5,328.80 |
* 參考價格
- RS庫存編號:
- 395-281
- 製造零件編號:
- AMG650-F10D
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Pneumatic Separator | |
| Port Size | 1 in G | |
| Maximum Flow Rate | 6000L/min | |
| Connection Thread Standard | G | |
| Series | AMG | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Pressure | 0.5bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 122mm | |
| Overall Height | 278mm | |
| Bowl Material | Stainless Steel | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Pneumatic Separator | ||
Port Size 1 in G | ||
Maximum Flow Rate 6000L/min | ||
Connection Thread Standard G | ||
Series AMG | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Pressure 0.5bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Overall Width 122mm | ||
Overall Height 278mm | ||
Bowl Material Stainless Steel | ||
- COO (Country of Origin):
- JP
The SMC Water separator designed to efficiently remove water droplets and impurities from compressed air, ensuring optimal performance in pneumatic systems. It is compact and lightweight, making it suitable for various industrial applications.
High water removal efficiency
Durable construction