SMC 16.66 L/s 1/2 in Pneumatic Separator, 5 μm filtration, 0.1 MPa to 10 bar
- RS庫存編號:
- 254-8085
- 製造零件編號:
- AME350C-F04
- 製造商:
- SMC
小計(1 件)*
HK$991.30
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年6月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$991.30 |
* 參考價格
- RS庫存編號:
- 254-8085
- 製造零件編號:
- AME350C-F04
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Pneumatic Separator | |
| Port Size | 1/2 in | |
| Sub Type | Mist Separator | |
| Maximum Flow Rate | 16.66L/s | |
| Connection Thread Standard | G | |
| Filtration Size | 5μm | |
| Series | AME | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 0.1MPa | |
| Overall Height | 132mm | |
| Overall Width | 90mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Pneumatic Separator | ||
Port Size 1/2 in | ||
Sub Type Mist Separator | ||
Maximum Flow Rate 16.66L/s | ||
Connection Thread Standard G | ||
Filtration Size 5μm | ||
Series AME | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 0.1MPa | ||
Overall Height 132mm | ||
Overall Width 90mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC water separator can remove water droplets in compressed air. Use this product in cases where water must be avoided, but not so dry as when an air dryer is used. Through the adoption of an element that is exclusively used for removing water droplet
Max. operating pressure 1.0 Map
Glass fibre material
相关链接
- SMC 16.66 L/s 1/2 in Pneumatic Separator 0.1 MPa to 10 bar
- SMC 16.66 L/s 1/2 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 1000 L/min 1/2 in NPT Mist Separator 0.05 MPa to 1.5 Mpa
- SMC 36.66 L/s 1/2 in Pneumatic Separator 0.1 MPa to 10 bar
- SMC 1100L/min G 1/2 Mist Separator 0.05 MPa to 1.0 Mpa
- SMC 1100 L/min G 1/2 Mist Separator 0.1 MPa to 1.5 Mpa
- SMC 120 L/min G 1/8 Mist Separator 0.1 MPa to 1.5 Mpa
- SMC 450 L/min G 3/8 Mist Separator 0.1 MPa to 1.5 Mpa