SMC 1100 L/min NPT 1/2 Mist Separator, 0.3μm filtration, 0.1MPa to 1 (Operating) MPa, 1.5 (Proof) MPa
- RS庫存編號:
- 827-2266
- 製造零件編號:
- AFM40-N04D-Z-A
- 製造商:
- SMC
此產品已停售
- RS庫存編號:
- 827-2266
- 製造零件編號:
- AFM40-N04D-Z-A
- 製造商:
- SMC
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Modular Mist Separator AFM20 - AFM40
Modular mist separators from SMC are lightweight and easy to install, minimising the time spent on installation. The bowl guards in the AFM series are clear enabling users to view from any angle.
Lightweight
Interchangeable for mounting
Interchangeable for mounting
Note
Transparent bowl is for body size 30 and over
Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.
規格
Attribute | Value |
---|---|
Port Connection | NPT 1/2 |
Typical Flow | 1100 L/min |
Filtration Size | 0.3µm |
Manufacturer Series | AFM |
Typical Flow Rated At | 0.7MPa |
Port Connection Thread Size | 1/2 in |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Maximum Operating Pressure | 1 (Operating) MPa, 1.5 (Proof) MPa |
Port Connection Thread Standard | NPT |
Minimum Operating Pressure | 0.1MPa |