- RS庫存編號:
- 847-7506
- 製造零件編號:
- AMD550C-N06BD
- 製造商:
- SMC
此產品已停售
- RS庫存編號:
- 847-7506
- 製造零件編號:
- AMD550C-N06BD
- 製造商:
- SMC
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Mist Separator
Compressed air cleaning filter series from SMC. These mist separators are suitable for all your water, solid/oil separation and deodorization requirements.
0.3μm filter element removes more than 99.9% of oil mist; 0.01μm filter removes more than 99.9999%
Maximum operating pressure of 10 bar
Minimum operating pressure 0.5 bar
Auto-drain as standard
Maximum operating pressure of 10 bar
Minimum operating pressure 0.5 bar
Auto-drain as standard
Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.
規格
Attribute | Value |
---|---|
Manufacturer Series | AMD |