- RS庫存編號:
- 454-7402
- 製造零件編號:
- 0674 00 17
- 製造商:
- Legris
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 454-7402
- 製造零件編號:
- 0674 00 17
- 製造商:
- Legris
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Plastic Silencers
Comprehensive range of lightweight polyethylene silencers.
Efficient noise reduction characteristics
Prevents dirt ingress into valuable pneumatic circuitry
Prevents dirt ingress into valuable pneumatic circuitry
規格
Attribute | Value |
---|---|
Threaded Inlet Connection | G 3/8 Male |
Inlet Connection Type | Threaded |
Material | PE |
Manufacturer Series | 0674 |
Type | Silencer |
Maximum Input Pressure | 10bar |
Minimum Operating Temperature | -10°C |
Threaded Inlet Connection Thread Gender | Male |
Maximum Operating Temperature | +80°C |
Threaded Inlet Connection Thread Standard | G |
Threaded Inlet Connection Thread Size | 3/8 in |
Body Material | Polymer |
Standards Met | ATEX, DI: 2002/95/EC (RoHS), DI: 2003/10/EC, DI: 97/23/EC (PED), PED 97/23/EC, RG: 1907/2006 (REACH), RG: 1910.95 (OSHA), RoHS Compliant |