- RS庫存編號:
- 843-5410
- 製造零件編號:
- AV4000-N04-5DZ
- 製造商:
- SMC
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 843-5410
- 製造零件編號:
- AV4000-N04-5DZ
- 製造商:
- SMC
產品概覽和技術數據資料表
法例與合規
不相容
- COO (Country of Origin):
- JP
產品詳細資訊
AV3000 Series Soft Start
SMC AV series of soft start air valves are designed for low-speed air supply applications. Soft start functionality is achieved by applying a gradual increase to the initial pressure within the air system. Quick exhaust can also be achieved by cutting off the air supply
Various coil voltages are available, ranging from 12V - 24V DC & 100 - 220V AC
-15% to +10% Allowable voltage fluctuation
Suitable for use within ambient and fluid temperatures ranging from 0 to 60°C
D DIN and Y DIN electrical connections types available, supported by grommet entry
-15% to +10% Allowable voltage fluctuation
Suitable for use within ambient and fluid temperatures ranging from 0 to 60°C
D DIN and Y DIN electrical connections types available, supported by grommet entry
規格
Attribute | Value |
---|---|
Supply Inlet Port | NPT 1/2 |
Manufacturer Series | AV4000 |
Maximum Operating Pressure | 1 (Operating) MPa, 1.5 (Proof) MPa |
Type | Soft Start Up Valve |
Minimum Operating Pressure | 0.2MPa |
Supply Inlet Port Thread Standard | NPT |
Supply Inlet Port Thread Size | 1/2in |