- RS庫存編號:
- 176-5412
- 製造零件編號:
- AV5000-F10-5DZB-A
- 製造商:
- SMC
- RS庫存編號:
- 176-5412
- 製造零件編號:
- AV5000-F10-5DZB-A
- 製造商:
- SMC
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Start-up valve for low speed air supply to gradually raise
Initial pressure in an air system and for quick exhaust by cutting off air supply
Power consumption: 0.35 W
Improved flow rate characteristics: Up to 2.3 times C[dm3/(s·bar)]: 9.2
Energy saving: No air flow when the main valve is switched.
Improved adjustability at low speed air supply
Smaller profile and less work hours due to integrated silencer
Initial pressure in an air system and for quick exhaust by cutting off air supply
Power consumption: 0.35 W
Improved flow rate characteristics: Up to 2.3 times C[dm3/(s·bar)]: 9.2
Energy saving: No air flow when the main valve is switched.
Improved adjustability at low speed air supply
Smaller profile and less work hours due to integrated silencer
規格
Attribute | Value |
---|---|
Connection Port Thread | G 1 |
Actuation Type | Start-Up Valve |
Manufacturer Series | AV 5000 |
Mounting Style | Stand-Alone |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Body Material | Die Cast Aluminium |
Solenoid Power Consumption | 0.35 W, 0.45 (With Light) W |
Minimum Operating Pressure | 0.2MPa |
Minimum Operating Temperature | 0°C |
Number of Positions | 3 |
Maximum Operating Pressure | 1 MPa |
Thread Size | 1in |
Maximum Operating Temperature | +50°C |
Thread Standard | G |