- RS庫存編號:
- 227-3480
- 製造零件編號:
- V04A486L-B629A
- 製造商:
- Norgren
- RS庫存編號:
- 227-3480
- 製造零件編號:
- V04A486L-B629A
- 製造商:
- Norgren
法例與合規
不適用
- COO (Country of Origin):
- CZ
產品詳細資訊
IMI Norgren Pneumatic Solenoid Valve, G1/8 Thread, Removable Coil - V04 Series - V04A486L-B629A
To reliably control your system's actions, choose this pneumatic solenoid valve from IMI Norgren. Its zinc-alloy body is resistant to corrosion and wear so it's a handy option for demanding industrial conditions. A high 120L/min flow rate means this valve comfortably keeps up with fast-paced applications, opening up and closing off channels as necessary. As the unit's electronically controlled, you can operate it remotely for extra convenience. An operating pressure range of 0 to 10 bar means it's a versatile part suitable for many control and automation applications.
Features & Benefits
• IP65 certification means it's shielded from dust and jets of water
• Nitrile-butadiene rubber seals protect it from oils and other contaminants for a seamless performance
• Manual override option for extra peace of mind
• In-line or manifold mounting for easy installation in your system
• Nitrile-butadiene rubber seals protect it from oils and other contaminants for a seamless performance
• Manual override option for extra peace of mind
• In-line or manifold mounting for easy installation in your system
Applications
• Heating products
• Automation and control mechanics
• Dental devices
• Industrial hydraulics
• Automation and control mechanics
• Dental devices
• Industrial hydraulics
What's the ambient temperature range of this product?
This product has an ambient temperature range of -20°C to +50°C, so it works well even in challenging environments.
規格
Attribute | Value |
---|---|
Function | 3/2 |
Connection Port Thread | G 1/8 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | V04 |
Mounting Style | Inline, Manifold |
Solenoid Voltage | 220→240V ac |
Solenoid Fitted | Yes |
Number of Ports | 3 |
Body Material | Zinc Alloy |
Maximum Flow Rate | 120L/min |
Minimum Operating Pressure | 0bar |
Minimum Operating Temperature | -20°C |
Thread Size | 1/8in |
Maximum Operating Pressure | 10 bar |
Number of Positions | 2 |
Maximum Operating Temperature | +50°C |
Thread Standard | G |