IMI Norgren Pneumatic Solenoid Valve, Compressed Air Medium, Solenoid Spring Actuation - Super X Series - 1422350L000
It's a breeze to control airflow when you've got this pneumatic solenoid valve from IMI Norgren in your setup. When connected to a coil, it uses an electrical signal to open or close the poppet mechanism, so you can easily direct the media in your system. The hardy device withstands temperatures from +5ºC to +50ºC, so you can depend on it in harsh work areas. A broad operating pressure range between 2 and 10 bar assures you it's a versatile piece of kit.
Features & Benefits
• Low weight of 560g won't put pressure on your system • Mountable in 4 positions at 90º to each other, to give you flexibility during installation • NBR seals are abrasion-resistant to prevent leaks due to scrapes or scratches • Standard G1/4 thread on the port is compatible with common connecting elements • Die-cast aluminium-alloy body shrugs off corrosion in damp settings
Applications
• Manufacturing plants • Agricultural equipment • HVAC systems
Is this pneumatic solenoid valve water-resistant?
Yes – an IP65 rating indicates that it's fully protected against low-pressure water jets from any direction, in addition to being dust-tight.