Norgren 5/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/8 X41 Series
- RS庫存編號:
- 723-438
- 製造零件編號:
- X412550L000
- 製造商:
- Norgren
單價 个
HK$10,190.80
1 現貨庫存,可於3工作日發貨。
單位 | 每單位 |
---|---|
1 + | HK$10,190.80 |
- RS庫存編號:
- 723-438
- 製造零件編號:
- X412550L000
- 製造商:
- Norgren
不適用
- COO (Country of Origin):
- CN
IMI Norgren Pneumatic Solenoid Valve, Through-Hole Mounting, 5/2-Way Valve Type - X41 Series - X412550L000
Get media in your industrial process on the move with this pneumatic solenoid valve from IMI Norgren. When supplied with an electrical current, its built-in spool mechanism generates a magnetic field to open or close the valve, giving you hassle-free flow control. Tipping the scales at just 500g, it's a lightweight contender that keeps your setup free of unnecessary strain. Thanks to its IP65 rating, you can rest assured this unit is dust-tight and holds its own against low-pressure water jets from any direction.
Features & Benefits
• Standard G1/8 thread is compatible with commonly used connecting parts
• Nitrile rubber seals resist oil damage for protection against chemical splashes in heavy-duty applications
• Broad operating pressure range between 2 and 10 bar provides versatile functionality
• Withstands temperatures between +5°C and +50°C to work reliably in tough conditions
• Nitrile rubber seals resist oil damage for protection against chemical splashes in heavy-duty applications
• Broad operating pressure range between 2 and 10 bar provides versatile functionality
• Withstands temperatures between +5°C and +50°C to work reliably in tough conditions
Applications
• HVAC technology
• Medical facilities
• Industrial cleaning equipment
• Medical facilities
• Industrial cleaning equipment
Can I use this product in a warehouse?
Yes, you can. The body of this solenoid valve is made from corrosion-resistant diecast aluminium, so it's a great choice for use in warehouses and other settings with high moisture levels.
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | G 1/8 |
Actuation Type | Pilot/Spring |
Manufacturer Series | X41 |
Mounting Style | Through Hole |
Solenoid Fitted | Yes |
Number of Ports | 5/2 |
Body Material | Die Cast Aluminium Alloy |
Minimum Operating Pressure | 2bar |
Minimum Operating Temperature | +5°C |
Maximum Operating Temperature | +50°C |
Thread Size | 1/8in |
Maximum Operating Pressure | 10 bar |
Thread Standard | G |