Norgren 5/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/4 X42 Series
- RS庫存編號:
- 723-444
- 製造零件編號:
- X422550L000
- 製造商:
- Norgren
2 現貨庫存,可於3工作日發貨。
單價 个
HK$5,991.10
單位 | 每單位 |
---|---|
1 + | HK$5,991.10 |
- RS庫存編號:
- 723-444
- 製造零件編號:
- X422550L000
- 製造商:
- Norgren
不適用
- COO (Country of Origin):
- CN
IMI Norgren Pneumatic Solenoid Valve, Internal Solenoid Pilot Type, G1/4 Port - Super X Series - X422550L000
Keep your industrial process flowing with this pneumatic solenoid valve from IMI Norgren. The nifty electromechanically operated unit couldn't be easier to get going. Just connect the valve to an electrical coil. This lets you move the plunger electrically to either block or unblock the airflow. The built-in spring will return the plunger to its start position when de-energised – it's that simple. This valve's a tough cookie, too. Its die-cast aluminium alloy body is corrosion-resistant, so it isn't fazed by humid working conditions.
Features & Benefits
• IP65 rating assures you it's dust-tight and protected from low-pressure water jets from any direction
• Wide operating temperature range of +5°C to +50°C means it can handle heat
• NBR seals are abrasion resistant, so stand up to knocks and bumps in harsh environments
• Wide operating temperature range of +5°C to +50°C means it can handle heat
• NBR seals are abrasion resistant, so stand up to knocks and bumps in harsh environments
Applications
• Cylinders and diaphragms
• Pneumatic motors
• Control systems
• Pneumatic motors
• Control systems
What's the operating pressure range of this unit?
This pneumatic solenoid valve is designed for pressures ranging widely from 2 to 10 bar, meaning it's highly versatile.
How much does this valve weigh?
This valve weighs just 0.67kg, so it's easy to handle and doesn't add unnecessary load to your system.
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | G 1/4 |
Actuation Type | Pilot/Spring |
Manufacturer Series | X42 |
Mounting Style | Through Hole |
Solenoid Fitted | Yes |
Number of Ports | 5 |
Body Material | Die Cast Aluminium Alloy |
Maximum Flow Rate | 965L/min |
Minimum Operating Pressure | 2bar |
Minimum Operating Temperature | +5°C |
Thread Size | 1/4in |
Maximum Operating Pressure | 10 bar |
Number of Positions | 2 |
Maximum Operating Temperature | +50°C |
Thread Standard | G |