Norgren 3/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/4 03 Series
- RS庫存編號:
- 723-488
- 製造零件編號:
- 03060102
- 製造商:
- Norgren
2 現貨庫存,可於3工作日發貨。
單價 个
HK$6,070.00
單位 | 每單位 |
---|---|
1 + | HK$6,070.00 |
- RS庫存編號:
- 723-488
- 製造零件編號:
- 03060102
- 製造商:
- Norgren
不適用
- COO (Country of Origin):
- CN
IMI Norgren Pneumatic Solenoid Valve, 3/2 Function, G1/4 Thread - 03 Series - 03060102
Do you need precise control of airflow in your industrial system? This pneumatic solenoid valve from IMI Norgren fits the bill. It's versatile, as it's made for the movement of filtered or compressed air and lubricated or non-lubricated mediums. The pilot/spring actuation type uses differences in pressure to open and close the valve, meaning there's no need for power switching, making it more energy efficient. A standard G1/4 thread in the connection port ensures easy compatibility with other devices.
Features & Benefits
• 965L/min flow delivers powerful output, making it ideal for demanding applications
• 3/2 function enables swift and simple redirection of airflow
• Operating pressure between 2 and 10 bar for versatile use
• Made from durable die-cast aluminium alloy with a moulded polymer body, for a long service life
• 3/2 function enables swift and simple redirection of airflow
• Operating pressure between 2 and 10 bar for versatile use
• Made from durable die-cast aluminium alloy with a moulded polymer body, for a long service life
Applications
• Automated industrial manufacturing
• Air tools
• Controls and actuators
• Food and drinks production
• Air tools
• Controls and actuators
• Food and drinks production
Does this pneumatic solenoid valve function in harsh environments?
This valve operates in a temperature range between 0°C and +70°C, so it's suitable for use in demanding industrial conditions.
Attribute | Value |
---|---|
Function | 3/2 |
Connection Port Thread | G 1/4 |
Actuation Type | Pilot/Spring |
Manufacturer Series | 03 |
Number of Ports | 3 |
Body Material | Die Cast Zinc Alloy |
Maximum Flow Rate | 965L/min |
Minimum Operating Pressure | 2bar |
Maximum Operating Temperature | +70°C |
Number of Positions | 2 |
Maximum Operating Pressure | 10 bar |
Thread Size | 1/4in |
Minimum Operating Temperature | 0°C |
Configuration | 2-Position, 3 Port |
Thread Standard | G |