- RS庫存編號:
- 724-273
- 製造零件編號:
- 03037002
- 製造商:
- Norgren
- RS庫存編號:
- 724-273
- 製造零件編號:
- 03037002
- 製造商:
- Norgren
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CZ
產品詳細資訊
IMI Norgren Pneumatic Solenoid Valve, -0.93 to 10 Bar Operating Pressure, G1/8 Thread - 03 Series - 03037002
Regulate the movement of air, gas or liquid in your pressurised system with this pneumatic solenoid valve from IMI Norgren. It utilises both compressed air and electromagnetic forces to open and close, stopping or starting the flow of media. The maximum flow rate the valve can sustain is 335 litres per minute, which is enough to support high-pressure use. It has 3/2 functionality, meaning there are three ports with two positions for expelling or receiving gas or liquid.
Features & Benefits
• -0.93 to 10 bar operating pressure range for use with low-pressure and high-pressure applications
• Operating temperature range between 0°C and +70°C for use in extreme environments
• G1/8 threaded end tightens in place to keep the valve reliably secured
• Die-cast aluminium material to protect against impact
• Operating temperature range between 0°C and +70°C for use in extreme environments
• G1/8 threaded end tightens in place to keep the valve reliably secured
• Die-cast aluminium material to protect against impact
Applications
• Factory automation
• Food production
• Bottling systems
• Chemical plants
• Medical facilities
• Food production
• Bottling systems
• Chemical plants
• Medical facilities
What mounting style does this pneumatic solenoid valve have?
This pneumatic solenoid valve has a through-hole mounting style, so it's straightforward to install and you can be sure of a secure attachment, even in vibrating systems.