- RS庫存編號:
- 121-5804
- 製造零件編號:
- VZWF-B-L-M22C-G34-275-1P4-6
- 製造商:
- Festo
2 在3 工作日內發貨 (海外庫存)
5 在4 工作日內發貨 (海外庫存)
已增加
單價 个
HK$1,167.20
單位 | Per unit |
1 - 4 | HK$1,167.20 |
5 + | HK$1,138.02 |
- RS庫存編號:
- 121-5804
- 製造零件編號:
- VZWF-B-L-M22C-G34-275-1P4-6
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
VZWF Series Solenoid Valves
A force pilot operated solenoid valve that can be used with water, air, and neutral media. The VZVF series of valves uses relatively small solenoids to control high pressures with large nominal diameters. Actuation is supported by the pressure of the medium. They can switch at pressures as low as 0 bar and close automatically in the case of a pressure loss in the circuit. Operating pressure ranges from 0 bar to 10 bar, depending on coils used and nominal diameter.
Features and Benefits
2/2 way normally closed poppet valve with a return spring
Use with air, water or neutral media
Inline mounting
Operates from 0 bar
5 valve sizes available from G to G1
Brass housing with a NBR seal
Use with air, water or neutral media
Inline mounting
Operates from 0 bar
5 valve sizes available from G to G1
Brass housing with a NBR seal
Applications
Ideal for use in closed media circuit applications and in industries such as water treatment, pipeline construction, petrochemical, pneumatics and pump systems.
Festo Solenoid Valve, 8020L/min Standard Nominal Flow Rate, 24V DC Solenoid Voltage - VZWF-B-L-M22C-G34-275-1P4-6
Keep everything flowing as it should with this solenoid valve from Festo. It's pilot-operated, so relies on the pressure in your system to open or close, which helps keep your resource use down. With a nominal size of just 27.5mm and a maximum operating pressure of 6 bar, this is a small but mighty device. You can use it to control the flow of compressed air and other inert gases, mineral oil and water, as well as any other neutral fluids as needed. As it functions in an operating temperature range between -10°C and +35°C, you can trust this valve to handle industrial conditions.
Features & Benefits
• Supports line installation, so ideal for compact applications
• Standard G3/4 connection port thread for wide compatibility
• 2/2 port configuration suits simple open/closed operations
• Low solenoid power consumption of 11W, so it's an energy-conscious choice
• Standard G3/4 connection port thread for wide compatibility
• 2/2 port configuration suits simple open/closed operations
• Low solenoid power consumption of 11W, so it's an energy-conscious choice
Applications
• Water treatment plants
• Chemical processing
• Industrial automation equipment
• Chemical processing
• Industrial automation equipment
What's this solenoid valve made out of?
It has a brass body and steel alloy screws, making it highly durable and resistant to corrosion.
規格
Attribute | Value |
---|---|
Function | 2/2 |
Connection Port Thread | G 3/4 |
Actuation Type | Solenoid/Pilot |
Manufacturer Series | VZWF |
Mounting Style | Inline |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 2 |
Body Material | Brass |
Maximum Flow Rate | 8020L/min |
Solenoid Power Consumption | 11W |
Minimum Operating Pressure | 0bar |
Maximum Operating Temperature | +35°C |
Number of Positions | 2 |
Configuration | Closed |
Minimum Operating Temperature | -10°C |
Thread Size | 3/4in |
Maximum Operating Pressure | 6bar |
Special Features | Forced Lifting of the Valve Diaphragm |
Thread Standard | G |