SMC 2/2 Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid/Solenoid M5 x 0.8 VQC Series 24V dc
- RS庫存編號:
- 161-3104
- 製造零件編號:
- VQC4201-51
- 製造商:
- SMC
- RS庫存編號:
- 161-3104
- 製造零件編號:
- VQC4201-51
- 製造商:
- SMC
法例與合規
不適用
- COO (Country of Origin):
- JP
產品詳細資訊
The VQC series has five standard wiring packages bringing a world of ease to wiring and maintenance work, while the protective enclosures of three of them conform to IP67 standards for protection from dust and moisture. The use of multi-pin connectors to replace wiring inside manifold blocks provides flexibility when adding stations or changing manifold configuration. The VQC series has outstanding response times and long life
5 port solenoid valve, base mount, plug-in
Fluid: air/inert gas
Operating pressure: 1.0MPa [0.7MPa (low wattage)]
Effective area (Cv): 1.7 metal seal, 2.0 rubber seal
Coil rated voltage: 24VDC
Enclosure: dust proof (conforms to IP67)
Fluid: air/inert gas
Operating pressure: 1.0MPa [0.7MPa (low wattage)]
Effective area (Cv): 1.7 metal seal, 2.0 rubber seal
Coil rated voltage: 24VDC
Enclosure: dust proof (conforms to IP67)
規格
Attribute | Value |
---|---|
Function | 2/2 |
Connection Port Thread | M5 x 0.8 |
Actuation Type | Solenoid/Solenoid |
Manufacturer Series | VQC |
Mounting Style | Base Mount |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5 |
Body Material | Die Cast Zinc |
Minimum Operating Pressure | 0.1MPa |
Minimum Operating Temperature | -10°C |
Maximum Operating Pressure | 0.7 MPa |
Number of Positions | 2 |
Configuration | 2-Position Double |
Maximum Operating Temperature | +50°C |