- RS庫存編號:
- 175-4574
- 製造零件編號:
- CPE18-M1H-3GLS-1/4
- 製造商:
- Festo
- RS庫存編號:
- 175-4574
- 製造零件編號:
- CPE18-M1H-3GLS-1/4
- 製造商:
- Festo
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
Festo Solenoid Pilot Valve, Manifold Mounting, 1,300L/min Maximum Flow Rate - CPE18-M1H-3GLS-1/4
Keen to steer compressed air straight to its destination? Take control with this Festo solenoid pilot valve. As it uses an electrical actuator, the unit operates automatically to provide precise control. It switches off in 18ms and on in 28ms, so no time is wasted, making this an ideal option for setups where quick responses are critical. Simple through-hole mounting lets you fix the device onto a manifold rail in no time. As it handles flow rates up to 1,300L/min, you can trust it to keep pace with heavy-duty equipment.
Features & Benefits
• Die-cast aluminium body for effective impact resistance
• Standard G1/4 threaded pneumatic connections slot into your existing setup
• NBR seals ensure an airtight fit with reliable resistance to oils and fuels
• Performs without a hiccup in temperatures between -5°C and +50°C
• Standard G1/4 threaded pneumatic connections slot into your existing setup
• NBR seals ensure an airtight fit with reliable resistance to oils and fuels
• Performs without a hiccup in temperatures between -5°C and +50°C
Applications
• Automotive industry
• Mining equipment
• Material handling
• Mining equipment
• Material handling
Is this device waterproof?
It has an IP65 rating, indicating it resists low-pressure water jets from any direction, as well as dust. This makes it suitable for a wide range of environments, from food and beverage production facilities to dusty industrial workshops.
規格
Attribute | Value |
---|---|
Function | 3/2 |
Connection Port Thread | G 1/4 |
Actuation Type | Electrical |
Manufacturer Series | CPE |
Mounting Style | Through Hole |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 3/2 |
Body Material | Aluminium |
Maximum Flow Rate | 1500L/min |
Solenoid Power Consumption | 1.5W |
Minimum Operating Pressure | -0.9bar |
Thread Size | 1/4in |
Maximum Operating Pressure | 10bar |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +50°C |
Thread Standard | G |